TDK B72650M0251K093 technical specifications.
| Mount | Standard |
| Package Quantity | 1000 |
| Packaging | Blister Card |
| RoHS Compliant | Yes |
| Series | CU |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72650M0251K093 to view detailed technical specifications.
No datasheet is available for this part.