
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 470V varistor voltage with a 300V AC and 385V DC voltage rating. Offers 9.6J energy absorption, 5A clamping current, and 400A max surge current. Operates within a -40°C to 85°C temperature range. Packaged in tape and reel, this RoHS compliant component is supplied in a 3225 (8063) case code.
TDK B72650M0301K072 technical specifications.
| Capacitance | 45pF |
| Case Code (Imperial) | 3225 |
| Case Code (Metric) | 8063 |
| Package/Case | SMD/SMT |
| Clamping Current | 5A |
| Clamping Voltage | 775V |
| Depth | 6.3mm |
| Energy | 9.6J |
| Height | 4.5mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size Code | 3225 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72650M0301K072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
