
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 16V DC rated voltage, 22V varistor voltage, and 43V clamping voltage. Offers 0.4J energy absorption and a maximum surge current of 100A. Housed in a 3225 (10.2mm x 8mm x 3.2mm) SMD package with 1.4nF capacitance. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
TDK B72650M1140K072 technical specifications.
| Capacitance | 1.4nF |
| Case Code (Imperial) | 4032 |
| Case Code (Metric) | 3225 |
| Package/Case | SMD/SMT |
| Clamping Voltage | 43V |
| Energy | 0.4J |
| Height | 3.2mm |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72650M1140K072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
