
Surface mount SIDAC with 14VAC/16VDC voltage rating and 100A surge current capability. Features 22V varistor voltage with 10% tolerance and 1.4nF capacitance. Encased in a 3225 (8063) SMD package with J-lead termination, operating from -40°C to 85°C. Ideal for overvoltage protection applications.
TDK B72650M1140K72 technical specifications.
| Capacitance | 1.4nF |
| Case Code (Imperial) | 8063 |
| Case Code (Metric) | 3225 |
| Package/Case | 3225 |
| Clamping Current | 1A |
| Clamping Voltage | 43V |
| Depth | 6.3mm |
| Height | 4.5mm |
| Lead/Base Style | J-Lead |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CU |
| Size Code | 3225 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 10% |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72650M1140K72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.