TDK B72650M140K72 technical specifications.
| Capacitance | 1.45nF |
| Package/Case | 1210 |
| Clamping Current | 1A |
| Energy | 0.4J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size Code | 3225 |
| Varistor Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72650M140K72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.