TDK B72650M141K93 technical specifications.
| Package/Case | 1210 |
| Energy | 4.5J |
| Max Surge Current | 400A |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72650M141K93 to view detailed technical specifications.
No datasheet is available for this part.