TDK B72650M250K72 technical specifications.
| Capacitance | 850pF |
| Clamping Current | 1A |
| Clamping Voltage | 77V |
| Depth | 6.3mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size Code | 3225 |
| Varistor Voltage | 39V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72650M250K72 to view detailed technical specifications.
No datasheet is available for this part.