
TDK B72650M251K72 technical specifications.
| Capacitance | 2nF |
| Clamping Current | 10A |
| Clamping Voltage | 110V |
| Depth | 5mm |
| Energy | 8.2J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Max Output Current | 400A |
| Max Supply Voltage | 250V |
| Max Surge Current | 1kA |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Size Code | 2220 |
| Thickness | 4.5mm |
| Varistor Voltage | 68V |
| Voltage Rating | 320V |
| Voltage Tolerance | 10% |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72650M251K72 to view detailed technical specifications.
No datasheet is available for this part.