TDK B72650M271K93 technical specifications.
| Case Code (Imperial) | 3225 |
| Case Code (Metric) | 8063 |
| Package/Case | 3225 |
| Energy | 8.6J |
| Max Surge Current | 400A |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Varistor Voltage | 430V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72650M271K93 to view detailed technical specifications.
No datasheet is available for this part.