
Surface mount SIDAC with 30 VAC / 38 VDC maximum voltage rating. Features 100A maximum surge current, 1A clamping current, and 93V clamping voltage. Offers 47V varistor voltage with a 10% tolerance, and 0.9J energy absorption. Encapsulated disc varistor in a 3225 package with tin plating, operating from -40°C to 85°C.
TDK B72650M300K72 technical specifications.
| Capacitance | 720pF |
| Package/Case | 3225 |
| Clamping Current | 1A |
| Clamping Voltage | 93V |
| Contact Plating | Tin |
| Depth | 6.3mm |
| Energy | 0.9J |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Size Code | 3225 |
| Thickness | 3.2mm |
| Varistor Voltage | 47V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72650M300K72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.