TDK B72650M301K93 technical specifications.
| Capacitance | 45pF |
| Clamping Voltage | 775V |
| Clamping Voltage-Max | 775V |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Material | Metal |
| Max Output Current | 400A |
| Voltage Rating | 385V |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72650M301K93 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.