Surface mount SIDAC with a 56V varistor voltage and 10% tolerance. Features a 35V AC maximum voltage rating and 45V DC maximum voltage rating. Offers a 100A maximum surge current and 100A maximum output current. Includes a 1.1J energy rating and 620pF capacitance within a 3225 package. Operates from -40°C to 85°C.
TDK B72650M350K72 technical specifications.
| Capacitance | 620pF |
| Package/Case | 3225 |
| Clamping Current | 1A |
| Clamping Voltage | 110V |
| Clamping Voltage-Max | 110V |
| Depth | 6.3mm |
| Energy | 1.1J |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100A |
| Max Surge Current | 100A |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Size Code | 3225 |
| Varistor Voltage | 56V |
| Voltage Rating | 45V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72650M350K72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.