TDK B72660M0110K072 technical specifications.
| Package/Case | SMD/SMT |
| Energy | 0.8J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72660M0110K072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.