
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 170V DC rated voltage and 130V AC voltage rating, with a varistor voltage of 205V. Offers 9.5 Joules of energy absorption and a clamping current of 10A, with a maximum surge current of 1.2kA. Packaged in a 4032 chip size, this RoHS compliant component operates between -40°C and 85°C.
TDK B72660M0131K072 technical specifications.
| Capacitance | 200pF |
| Package/Case | 4032 |
| Clamping Current | 10A |
| Clamping Voltage | 340V |
| Depth | 8mm |
| Energy | 9.5J |
| Height | 4.5mm |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size Code | 4032 |
| Tolerance | 10% |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72660M0131K072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
