
Surface mount varistor with 18V DC rated voltage and 14V AC rated voltage. Features 22V varistor voltage (19.8V min, 24.2V max) and 43V clamping voltage at 2.5A clamping current. Offers 0.9J energy absorption and a maximum surge current of 250A. Capacitance is 2.3nF. Packaged in a 4032 (10.2mm x 8mm x 3.2mm) surface mount case, supplied on tape and reel.
TDK B72660M0140K072 technical specifications.
| Capacitance | 2.3nF |
| Case Code (Imperial) | 4032 |
| Package/Case | 4032 |
| Clamping Current | 2.5A |
| Clamping Voltage | 43V |
| Depth | 8mm |
| Energy | 0.9J |
| Height | 3.2mm |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size Code | 4032 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72660M0140K072 to view detailed technical specifications.
No datasheet is available for this part.
