TDK B72660M0141K093 technical specifications.
| Package/Case | SMD/SMT |
| Energy | 10J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Blister Card |
| RoHS Compliant | Yes |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72660M0141K093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.