Surface mount metal oxide varistor (MOV) for circuit protection. Features a 300V DC voltage rating and 230V AC voltage rating, with a varistor voltage of 360V. Offers 17 Joules of energy absorption, 10A clamping current, and a maximum surge current of 1.2kA. Capacitance is 115pF, with a clamping voltage of 595V. Packaged in a 4032 SMD/SMT case, operating from -40°C to 85°C.
TDK B72660M0231K072 technical specifications.
| Capacitance | 115pF |
| Case Code (Imperial) | 4032 |
| Package/Case | SMD/SMT |
| Clamping Current | 10A |
| Clamping Voltage | 595V |
| Depth | 8mm |
| Energy | 17J |
| Height | 3.2mm |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 4032 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72660M0231K072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.