TDK B72660M0251K093 technical specifications.
| Package/Case | 4032 |
| Energy | 19J |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| RoHS Compliant | Yes |
| Varistor Voltage | 390V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72660M0251K093 to view detailed technical specifications.
No datasheet is available for this part.