
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features a 430V varistor voltage with a 10% tolerance, rated for 275V AC and 350V DC. Offers a clamping voltage of 710V at 10A clamping current and handles a max surge current of 1.2kA with 21J energy absorption. Operates across a temperature range of -40°C to 85°C, with a capacitance of 95pF. Packaged in tape and reel, this lead-free component is RoHS compliant.
TDK B72660M0271K072 technical specifications.
| Capacitance | 95pF |
| Case Code (Imperial) | 4032 |
| Package/Case | 4032 |
| Clamping Current | 10A |
| Clamping Voltage | 710V |
| Depth | 8mm |
| Energy | 21J |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 4032 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72660M0271K072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.