TDK B72660M0600S172 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 10.2 |
| Product Depth (mm) | 8 |
| Product Height (mm) | 3.2 |
| Product Weight (g) | 0.8 |
| Varistor Voltage | 100V |
| Max AC Voltage Rating | 60V |
| Max DC Voltage Rating | 85V |
| Capacitance | 480pF |
| Clamping Voltage | 200V |
| Clamping Current | 45A |
| Maximum Surge Current | 1200A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Size Code | 4032 |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8533404000 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B72660M0600S172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.