
TDK B72660M1170K72 technical specifications.
| Capacitance | 1.9nF |
| Clamping Current | 2.5A |
| Clamping Voltage | 53V |
| Depth | 8mm |
| Lead/Base Style | J-Lead |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size Code | 4032 |
| Varistor Voltage | 27V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72660M1170K72 to view detailed technical specifications.
No datasheet is available for this part.