The B72660M1300K72 is a SIDAC from TDK with a varistor voltage of 47V and a voltage rating of 34V. It can handle a maximum surge current of 250A and a maximum operating temperature of 85°C. The device is designed for surface mount applications and is available in tape and reel packaging. The SIDAC has a clamping current of 2.5A and a clamping voltage of 93V, making it suitable for various applications.
TDK B72660M1300K72 technical specifications.
| Capacitance | 1.1nF |
| Clamping Current | 2.5A |
| Clamping Voltage | 93V |
| Depth | 8mm |
| Lead/Base Style | J-Lead |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 34V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size Code | 4032 |
| Varistor Voltage | 47V |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72660M1300K72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.