TDK B72660M131K93 technical specifications.
| Capacitance | 200pF |
| Clamping Current | 10A |
| Clamping Voltage | 340V |
| Depth | 8mm |
| Energy | 9.5J |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Size Code | 4032 |
| Varistor Voltage | 205V |
| Voltage Rating | 170V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72660M131K93 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.