TDK B72660M140K72 technical specifications.
| Capacitance | 2.3nF |
| Clamping Current | 2.5A |
| Clamping Voltage | 43V |
| Depth | 8mm |
| Energy | 0.9J |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Size Code | 4032 |
| Varistor Voltage | 22V |
| Voltage Rating | 18V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72660M140K72 to view detailed technical specifications.
No datasheet is available for this part.