TDK B72660M600S172 technical specifications.
| Capacitance | 480pF |
| Package/Case | 4032 |
| Clamping Current | 45A |
| Clamping Voltage | 200V |
| Contact Plating | Tin |
| Depth | 8mm |
| Energy | 4.8J |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Size Code | 4032 |
| Varistor Voltage | 100V |
| Voltage Tolerance | 18% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72660M600S172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.