Surface mount metal oxide varistor (MOV) for circuit protection. Features a 16V DC rated voltage and 14V AC rated voltage, with a varistor voltage of 32V. Offers a clamping voltage of 59V at 1A clamping current and a maximum surge current of 2A. Encased in a 0508 (1220 metric) surface mount package with tin contact plating. Operates across a temperature range of -55°C to 85°C.
TDK B72714A8140S160 technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Package/Case | 0508 |
| Clamping Current | 1A |
| Clamping Voltage | 59V |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Energy | 0.03J |
| Height | 0.9mm |
| Lead Pitch | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2A |
| Max Varistor Voltage | 32V |
| Min Varistor Voltage | 24V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 32V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72714A8140S160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.