
TDK B72714D0160H060 technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Package/Case | 0508 |
| Clamping Voltage | 66V |
| Depth | 1.45mm |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Varistor Voltage | 22V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72714D0160H060 to view detailed technical specifications.
No datasheet is available for this part.
