TDK B72714D160H60 technical specifications.
| Capacitance | 15pF |
| Depth | 1.45mm |
| Direction | Bidirectional |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72714D160H60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.