TDK B72714D200A60 technical specifications.
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Package/Case | 0508 |
| Clamping Voltage | 60V |
| Depth | 1.45mm |
| Direction | Bidirectional |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10A |
| Min Varistor Voltage | 24V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Working Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72714D200A60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.