Surface mount varistor with a 22V DC rated voltage and 17V AC rated voltage. Features 0.075J energy absorption, 30A peak pulse current, and 1A clamping current. This component is housed in a 0612 (1632 metric) package with Tin contact plating and operates within a -55°C to 85°C temperature range. It offers a varistor voltage range of 25V to 40V and is RoHS compliant.
TDK B72724A2170S162 technical specifications.
| Capacitance | 75pF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Clamping Current | 1A |
| Clamping Voltage | 50V |
| Clamping Voltage-Max | 50V |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Energy | 0.075J |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Surge Current | 30A |
| Max Varistor Voltage | 40V |
| Min Varistor Voltage | 25V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 40V |
| Voltage Rating | 22V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72724A2170S162 to view detailed technical specifications.
No datasheet is available for this part.