TDK B72724D0160H062 technical specifications.
| Package/Case | 0612 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Varistor Voltage | 80V |
| Number of Circuits | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B72724D0160H062 to view detailed technical specifications.
No datasheet is available for this part.