
TDK B72724D160H62 technical specifications.
| Capacitance | 5pF |
| Contact Plating | Tin |
| Depth | 1.75mm |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for TDK B72724D160H62 to view detailed technical specifications.
No datasheet is available for this part.