
TDK B72735D0050H062 technical specifications.
| Package/Case | 1012 |
| Clamping Voltage | 195V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Varistor Voltage | 52V |
| Number of Circuits | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B72735D0050H062 to view detailed technical specifications.
No datasheet is available for this part.
