TDK B72735D50H62 technical specifications.
| Capacitance | 10pF |
| Clamping Current | 1A |
| Clamping Voltage | 195V |
| Depth | 2.75mm |
| Direction | Bidirectional |
| Length | 3.5mm |
| Min Breakdown Voltage | 52V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5.6V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5.6V |
| Series | High Speed CeraDiodes |
| Termination | SMD/SMT |
| Working Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72735D50H62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.