
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features 17VAC/22VDC voltage rating, 10A max surge current, and 50V clamping voltage. With 75pF capacitance and 0.01J energy absorption, it operates from -40°C to 85°C. Packaged in a 0405 (1012 metric) SMD case, this RoHS compliant component offers 2 circuits.
TDK B72762A2170S160 technical specifications.
| Capacitance | 75pF |
| Case Code (Imperial) | 0405 |
| Case Code (Metric) | 1012 |
| Package/Case | 0405 |
| Clamping Current | 1A |
| Clamping Voltage | 50V |
| Energy | 0.01J |
| Height | 0.7mm |
| Length | 1.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10A |
| Max Varistor Voltage | 40V |
| Min Varistor Voltage | 25V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 0504 |
| Termination | SMD/SMT |
| Varistor Voltage | 32.5V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72762A2170S160 to view detailed technical specifications.
No datasheet is available for this part.
