
Surface mount Metal Oxide Varistor (MOV) designed for overvoltage and ESD protection. Features a 14V AC / 16V DC maximum voltage rating and a 33V varistor voltage. Offers a 1A clamping current and 66V clamping voltage. Packaged in a 0504 (1310 metric) case code, this RoHS compliant component is supplied on tape and reel. Operating temperature range is -40°C to 85°C.
TDK B72762A8140S160 technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1310 |
| Package/Case | 0504 |
| Clamping Current | 1A |
| Clamping Voltage | 66V |
| Depth | 1mm |
| Lead Pitch | 0.64mm |
| Length | 1.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1A |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size Code | 0504 |
| Termination | SMD/SMT |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72762A8140S160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.