TDK B72762A8251V060 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | CA |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B72762A8251V060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.