TDK B75196H2227M409 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Capacitance | 220 |
| Capacitor Type | SPECIAL CAPACITOR |
| DC Rated Voltage | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B75196H2227M409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.