TDK B78108-S1103-K technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 11.5 |
| Product Diameter (mm) | 4 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Product Weight (g) | 0.38 |
| Type | RF Choke |
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.68A |
| Maximum Saturation Current | 0.68A |
| Max DC Resistance | 0.49Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 35MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SG168 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8504508000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B78108-S1103-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.