The TDK B78108S1102K009 is a ferrite inductor with a core material and a diameter of 4mm. It has an inductance of 1uH and a resistance of 0.16 ohms. The inductor is rated for a maximum DC current of 1.2A and operates within a temperature range of -55°C to 125°C. It is available in an axial leaded package and is RoHS compliant.
TDK B78108S1102K009 technical specifications.
| Core Material | Ferrite |
| Diameter | 4mm |
| Inductance | 1uH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Length | 9.2mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Ammo Pack |
| Q Factor | 55 |
| Resistance | 0.16R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 205MHz |
| Series | B78108S, B78148S |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.013404oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108S1102K009 to view detailed technical specifications.
No datasheet is available for this part.