TDK B78108S1103J000 technical specifications.
| Core Material | Ferrite |
| DC Current | 680mA |
| DC Resistance (DCR) | 490mR |
| Inductance | 10uH |
| Lead/Base Style | Axial |
| Length | 9.2mm |
| Military Standard | Not |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.49R |
| Self Resonant Frequency | 35MHz |
| Series | B78108S, B78148S |
| Termination | Axial |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.013404oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108S1103J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.