Axial fixed inductor featuring 1.2µH inductance with a 10% tolerance, designed for RF applications. This ferrite core component offers a current rating of 1.15A, a low DC resistance of 180mΩ, and a Q factor of 55 at 7.96MHz. Operating across a wide temperature range from -55°C to 125°C, it is packaged in tape and reel for automated assembly.
TDK B78108S1122K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 1.15A |
| DC Current | 1.15A |
| DC Resistance (DCR) | 180mR |
| Diameter | 4mm |
| Inductance | 1.2uH |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Axial |
| Length | 11.5mm |
| Max DC Current | 1.15A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Self Resonant Frequency | 185MHz |
| Series | BC |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.013404oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108S1122K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.