TDK B78108S1122K000 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 1.15A |
| DC Current | 1.15A |
| DC Resistance (DCR) | 180mR |
| Diameter | 4mm |
| Inductance | 1.2uH |
| Lead/Base Style | Axial |
| Length | 11.5mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 185MHz |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108S1122K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.