TDK B78108S1123J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 650mA |
| DC Resistance (DCR) | 550mR |
| Inductance | 12uH |
| Length | 0.362inch |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 30MHz |
| Series | BC |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108S1123J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.