TDK B78108S1123K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 650mA |
| DC Current | 650mA |
| DC Resistance (DCR) | 550mR |
| Inductance | 12uH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 11.5mm |
| Max DC Current | 650mA |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 30MHz |
| Series | BC |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 380mg |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108S1123K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.