Axial fixed inductor with 1.5mH inductance and 5% tolerance. Features a ferrite core, 100mA current rating, and 23 Ohms DC resistance. Operates from -55°C to 125°C and has a self-resonant frequency of 1.25MHz. Packaged in tape and reel for through-hole mounting.
TDK B78108S1155J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 23R |
| Diameter | 4mm |
| Inductance | 1.5mH |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Axial |
| Length | 11.5mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Rated Current-Max | 100mA |
| Self Resonant Frequency | 1.25MHz |
| Series | BC |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| Weight | 0.013404oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108S1155J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.