TDK B78108S1155J009 technical specifications.
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 23R |
| Inductance | 1.5mH |
| Lead/Base Style | Axial |
| Length | 11.5mm |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 23R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.25MHz |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108S1155J009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.