TDK B78108S1184J9 technical specifications.
| Core Material | Ferrite |
| DC Current | 270mA |
| DC Resistance (DCR) | 3R |
| Inductance | 180uH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 11.5mm |
| Max DC Current | 270mA |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 3.9MHz |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| Weight | 380mg |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108S1184J9 to view detailed technical specifications.
No datasheet is available for this part.