This 4mm ferrite fixed inductor has a 2.2uH inductance value with a 10% tolerance. It can handle a maximum DC current of 1A and operates within a temperature range of -55°C to 125°C. The inductor is packaged in an ammo pack with 2500 units per package and is terminated in an axial configuration. It is RoHS compliant and has a Q factor of 55.
TDK B78108S1222K009 technical specifications.
| Core Material | Ferrite |
| Diameter | 4mm |
| Inductance | 2.2uH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Length | 9.2mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Ammo Pack |
| Q Factor | 55 |
| Resistance | 0.25R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 140MHz |
| Series | B78108S, B78148S |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.013404oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108S1222K009 to view detailed technical specifications.
No datasheet is available for this part.