TDK B78108S1224J009 technical specifications.
| Core Material | Ferrite |
| Diameter | 4mm |
| Inductance | 220uH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Length | 9.2mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Ammo Pack |
| Q Factor | 70 |
| Resistance | 3.3R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.7MHz |
| Series | B78108S, B78148S |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Weight | 0.013404oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108S1224J009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.